| Quantidade | Preço |
|---|---|
| 1+ | $ 352.860 |
| 5+ | $ 339.210 |
| 10+ | $ 327.520 |
Informação do produto
Descrição geral do produto
The 83265 009100 is a 100ft RG178B high temperature Coaxial Cable with 30AWG stranded (7 x 38) silver-plated copper-covered steel conductor, TFE PTFE insulation, silver-plated copper braid shield (95% coverage) and white FEP jacket. This coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, they are used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna. Coaxial cable (coax) is typically identified or classified according to its impedance or RG-type. Belden® coaxial cable is tested with equipment that simulates every known environmental and electrical performance condition. As a result, this cable can be counted on for positive, reliable and trouble-free operation.
- 29pF/ft Conductor to shield nominal capacitance
- 69.5% Nominal velocity of propagation
- 244Ω/1000ft at 20°C Nominal conductor DC resistance
- 14.6Ω/1000ft at 20°C Nominal outer shield DC resistance
- 14.6Ω/1000ft at 20°C Nominal outer shield DC resistance
Aplicações
Communications & Networking
Especificações Técnicas
RG178B
SPCCS (Silver Plated Copper Coated Steel)
50ohm
FEP
-
30.48m
No SVHC (10-Jun-2022)
-
1.803mm
White
7 x 38AWG
100ft
30AWG
Documentação técnica (1)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto