| Quantidade | Preço |
|---|---|
| 1+ | $ 1,138.560 |
| 5+ | $ 1,050.980 |
| 10+ | $ 976.870 |
Informação do produto
Descrição geral do produto
The 1855A 0101000 is a Coaxial Cable with 23AWG solid bare copper conductor and a gas-injected foam high density polyethylene insulation. This 1855P plenum coax-sub-miniature cable comes with a black PVC jacket, Duofoil® aluminum foil-polyester tape shield and tinned copper braid shield (95% coverage). The Duofoil® is a shield in which metallic foil is applied to both sides of a supporting polyester film. The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 177.928N Maximum recommended pulling tension
- 0.351067µH/m Nominal inductance
- 82% Nominal velocity of propagation
- 65.9481Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -30 to 75°C Operating temperature range
Aplicações
Communications & Networking
Especificações Técnicas
RG59
1000ft
4.039mm
Black
Solid
23AWG
No SVHC (10-Jun-2022)
-
304.8m
75ohm
PVC
-
Copper
Documentação técnica (1)
Alternativas para 1855A 0101000
1 produto encontrado
Produtos associados
6 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto