| Quantidade | Preço |
|---|---|
| 1+ | $ 6,463.000 |
Informação do produto
Descrição geral do produto
SLSCP30-1800P44NT is an EZ-SCREEN cascadeable emitter/receiver pair. This EZ-SCREEN SLS typically is used for point-of-operation safeguarding, and is suited to safeguard a variety of machinery. The EZ-SCREEN SLS emitter has a row of synchronized modulated infrared (invisible) light-emitting diodes (LEDs) in a compact metal housing. The receiver has a corresponding row of synchronized photo detectors. Both emitter and the receiver feature 7-segment diagnostic displays and individual LEDs to provide continuous indication of operating status, configuration, and error conditions. Typical applications include small assembly equipment, automated production equipment, robotic work cells, molding and power presses, assembly and packaging machines, lean manufacturing systems.
- Reduced resolution (floating blanking) is easily configured
- Three-digit display provides diagnostic information and indicates the number of beams blocked
- Zone indicators identify blocked beams, FMEA tested to ensure control reliability
- Highly immune to EMI, RFI, ambient light, weld flash, and strobe light
- Vibration-tolerant, factory burned-in emitter and receiver circuitry for toughness and dependability
- Resolution: 30mm, range: 18m (60ft)
- Defined area: 70.9inch, housing length: 73.6inch, connection: 4-pin M12 pigtail connectors
- IP65 IP rating, 24V DC supply voltage, number of pins (receiver/emitter): 4
- Black polyester finish, aluminum housing material
- Operating temperature: 0 to +55°C, 375mA max supply current
Especificações Técnicas
PL e
SIL3, CL3
1.5m
IP65
30mm
24VDC
No SVHC (15-Jan-2018)
Level 4
120
18m
CE, UKCA, cULus
PNP, OSSD
14/30 Series
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto