
| Quantidade | Preço |
|---|---|
| 1+ | $ 1,832.000 |
Informação do produto
Descrição geral do produto
S4BR30-1500-S is a S4B safety light curtain (receiver) which provides a redundant, microprocessor-controlled, opposed-mode optoelectronic safety light screen. S4B typically is used for point-of-operation safeguarding, and is suited to safeguard a variety of machinery. Receiver has a corresponding row of synchronized photodetectors. The light screen created by the emitter and receiver is called the defined area; its width and height are determined by the length of the sensor pair and the distance between them. The defined area (sensing area) is equivalent to the height of the sensors.
- Defined area is 1500mm
- Response time is 17.5ms
- 78ms typical non-sync beam blocked (recovery time, OSSDs OFF to ON)
- 141ms typical, 620ms maximum all beams blocked (recovery time, OSSDs OFF to ON)
- Removable disconnect connection
- Housing: black color
- Compact package for smaller production machines, robust for large power presses
- FMEA tested to ensure control reliability, safety PLC input compatible (per OSSD specifications)
- Highly immune to EMI, RFI, ambient light, weld flash, and strobe light
Notas
Mounting hardware and cordset/M12 pigtail ordered separately.
Especificações Técnicas
PL e
SIL3, CL3
1.5m
IP65
30mm
24VDC
No SVHC (15-Jan-2018)
Level 4
-
12m
CE
-
S4B Series
Documentação técnica (3)
Alternativas para S4BR30-1500-S
8 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
