
| Quantidade | Preço |
|---|---|
| 1+ | $ 715.000 |
Informação do produto
Descrição geral do produto
S4BE14-450-S is a S4B series heavy duty type 4, 14mm emitter safety light curtain. It gives users more flexibility when deciding how to mount light curtains on their machines. Optimized auto cascade saves installation and setup time. It is specially designed cordsets simplify installation and maintenance. Zone indication and weak beam strength indicators reduce commissioning time and help identify maintenance needs. Muting accessories refine system design and installation. The S4B detects when the beam strength is low and will send this signal via pin 5 on the connector to your PLC or HMI to notify maintenance teams that the lens needs to be cleaned.
- IP65 rating, <gt/>350 to <lt/>=650mm defined area height range, <gt/>8 to <lt/>=20m max operating range
- Aluminum primary housing material, emitter system type
- Type 4 Per IEC 61496-2 effective aperture angle
- Removable disconnect connector type
- Black anodized housing finish, operating distance range from 0.1 to 12m
- 24VDC +/- 15% operating voltage, 33mA typical supply current
- 63 / 117 recovery time, 14mm resolution, short protection, trip output
- Features - cascade, end-to-end sensing, auxiliary output
- Dimension W x D is 38 x 40mm, 450mm overall length
- Operating temperature range from -20 to 55°C
Avisos
Carefully read, understand, and follow the information in the S4B instruction manual. Perform a risk assessment of the specific machine-guarding application.
Notas
Mounting hardware and cable/M12 pigtail ordered separately.
Especificações Técnicas
PL e
SIL3, CL3
450mm
IP65
14mm
24VDC
No SVHC (15-Jan-2018)
Level 4
-
12m
CE, cULus
PNP, OSSD
S4B Series
Documentação técnica (2)
Alternativas para S4BE14-450-S
8 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
