2. Automation & Process Control
                                                                                                3. Machine & Operator Safety
                                                                                                4. Part Sensing Light Curtains
                                                                                                Imprimir página

                                                                                                LX3R

                                                                                                Part Sensing Light Screen, Receiver, LX Series, 67 mm Height, 2 m Range, NPN / PNP, 10 to 30 Vdc

                                                                                                Data e lote

                                                                                                BANNER ENGINEERING
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                BANNER ENGINEERING LX3R
                                                                                                FabricanteBANNER ENGINEERING
                                                                                                Nº da peça do fabricanteLX3R
                                                                                                Código Newark99H0170
                                                                                                Gama de produtosLX Series
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 5 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 391.620
                                                                                                3+$ 384.300
                                                                                                5+$ 373.320
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 391.62
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                BANNER ENGINEERING
                                                                                                FabricanteBANNER ENGINEERING
                                                                                                Nº da peça do fabricanteLX3R
                                                                                                Código Newark99H0170
                                                                                                Gama de produtosLX Series
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                IP Rating-
                                                                                                Control Output TypeNPN / PNP
                                                                                                Protection Height67mm
                                                                                                Sensing Range Max2m
                                                                                                Sensing Range Min150mm
                                                                                                Supply Voltage Max30VDC
                                                                                                Approvals / Standards-
                                                                                                Product RangeLX Series
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Descrição geral do produto

                                                                                                The LX series sensing Light Screen that are simple and highly reliable means of sensing small parts or flat items which pass anywhere through the light screen. The series light screen sensing system consists of two self-contained units - an emitter and a receiver of equal size and sensing range. The emitter has multiple infrared LEDs spaced at 9.5mm (0.38") increments and the receiver has corresponding photodiodes. The emitter sequentially fires each infrared LED. Multiple photodiodes in the receiver recognize each of the emitted pulses, the result is a “cross-hatched” optical pattern. Optical synchronization enables the receiver to recognize light from each of the emitter LEDs. The optical crosshatch pattern enables the LX system to detect targets of very small diameter and extremely thin, flat objects - as thin as a piece of paper or an envelope.

                                                                                                • Emitter/receiver pair produce a strobed web of modulated light beams in 8 lengths, 2 sensing ranges
                                                                                                • Fast response, output includes a 5-millisecond pulse stretcher for interfacing reliability
                                                                                                • Simple wiring configuration, emitter and receiver do not need a synchronization wire
                                                                                                • Rugged, self-contained and compact construction, rated IEC IP65
                                                                                                • Bipolar design offers both NPN (current sinking) and PNP (current sourcing) solid-state outputs

                                                                                                Aplicações

                                                                                                Sensing & Instrumentation

                                                                                                Especificações Técnicas

                                                                                                IP Rating

                                                                                                -

                                                                                                Protection Height

                                                                                                67mm

                                                                                                Sensing Range Min

                                                                                                150mm

                                                                                                Approvals / Standards

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Control Output Type

                                                                                                NPN / PNP

                                                                                                Sensing Range Max

                                                                                                2m

                                                                                                Supply Voltage Max

                                                                                                30VDC

                                                                                                Product Range

                                                                                                LX Series

                                                                                                Documentação técnica (2)

                                                                                                Drawing EN

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (15-Jan-2018)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto

                                                                                                Rastreabilidade de produtos

                                                                                                Data e lote