Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 5,500.000 |
Informação do produto
Descrição geral do produto
HVL150250 is a HVL series 150V, 250A DC electronic load in a 3U form factor. Suitable for ATE system applications, this series supports a variety of dynamic loading conditions for evaluating DC-DC converters, batteries, battery chargers, photovoltaic arrays, and other high power DC sources. In addition to CC/CV/CR/CW operating modes, the HVL series features continuous, pulse, and toggle transient operations to precisely switch between two load levels. Advanced list mode programming makes it easy to set up and execute complex load sequences from the front panel. For applications requiring more power, up to 10 identical HVL Series models can be combined in parallel to increase total sink capabilities to 60kW. Separate battery test software simplifies battery discharge testing with data logging. Built-in remote PC interfaces include USB (USBTMC-compliant), LAN, RS232 and GPIB supporting SCPI commands. The front panel USB host port enables data logging directly to a connected flash drive.
- Transient mode speed up to 10kHz in CC mode
- Thermostatically-controlled fans for quiet operation
- Adjustable loop response speed
- OVP, OCP, OPP, reverse voltage protection, and key lock function
- Short-circuit test and adjustable voltage/current slew rate
- Soft start function to prevent sudden voltage/ current spikes, oscillation protection
- Save/recall instrument settings to internal memory
- 4.3-inch LCD screen, LabVIEW driver provided and remote sense
- Rack-mount brackets with handles included
- cTUVus certification mark fulfills CSA and UL safety standards
Conteúdo
DC electronic load, Power cord, Removable input protection cover, Rack-mount brackets with handles and certificate of calibration.
Especificações Técnicas
HVL Series
Programmable
150V
3 Years
2kW
-
250A
No SVHC (07-Nov-2024)
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto