Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 572.000 |
Informação do produto
Descrição geral do produto
390B is a 390B series True RMS handheld digital multimeter with Bluetooth. It offers a comprehensive solution for general purpose measurement applications. Bundled with a complete set of accessories, this multimeter provides technicians and engineers with accurate results, data logging capabilities, and measurement features for evaluating a variety of electronics or electrical systems. The easy to read display features an analog style bar graph to help identify measurement trends or fluctuating signals. When working in low-light environments, the auto on/off backlight adjusts for best visibility while maximizing battery life. Dual line display capabilities enable two measurements or one measurement and a math function to appear on screen simultaneously.
- Auto ranging
- DCV, ACV, AC+DC, DCI, ACI, resistance, capacitance, Hz, diode, temperature, continuity measurement
- True RMS AC and AC+DC measurements
- Bluetooth connectivity for live data monitoring and logging from a mobile device
- Up to 40,000-count, dual display
- dB, dBm, limits, peak-hold, REL (delta), MIN, MAX, and average math functions
- HFR (High Frequency Rejection) mode applies a low pass filter for AC measurements (800Hz cut-off)
- Isolated USB interface with operating software for remote data logging
- Dirt and water-resistant housing with rubberized protective case
- CAT III 1000V / CAT IV 600V protection
Conteúdo
True RMS handheld digital multimeter with Bluetooth, Test leads, K-type thermocouple adapter, Protective case, Optical-isolated USB cable, Magnetic hanging kit, Alkaline batteries.
Especificações Técnicas
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
3 Years
No SVHC (07-Nov-2024)
4.75
40000
1kV
10A
40Mohm
-
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto