2. Industrial SBCs & Embedded Systems
                                                                                                3. Boards & Compute Modules
                                                                                                Imprimir página

                                                                                                AES-XRF8-ZU47-G

                                                                                                System-On-Module, XCZU47DR-1FFVG1517I, Zynq UltraScale+ RFSoC, ARM Cortex A53 Quad Core, 6GHz

                                                                                                AVNET
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                AVNET AES-XRF8-ZU47-G
                                                                                                FabricanteAVNET
                                                                                                Nº da peça do fabricanteAES-XRF8-ZU47-G
                                                                                                Código Newark76AJ3589
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Já não é fabricado

                                                                                                Informação do produto

                                                                                                AVNET
                                                                                                FabricanteAVNET
                                                                                                Nº da peça do fabricanteAES-XRF8-ZU47-G
                                                                                                Código Newark76AJ3589
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Processor Core TypeARM Cortex A53 Quad Core
                                                                                                Core NumberXCZU47DR-1FFVG1517I
                                                                                                Silicon Family NameZynq UltraScale+ RFSoC
                                                                                                Processor Speed6GHz
                                                                                                RAM Memory Size4GB
                                                                                                Kit ContentsXRF8 System-on-Module XCZU47DR-1FFVG1517I, Avalon Software
                                                                                                Interfaces-
                                                                                                Operating System-
                                                                                                Operating Temperature Range-
                                                                                                Fanless-

                                                                                                Descrição geral do produto

                                                                                                AES-XRF8-ZU47-G is a XRF8™ AMD RFSoC System-on-Module 8-Channel / Gen-3 /6GHz. The Avnet XRF8™ RFSoC System-on-Module is designed for integration into deployed RF systems demanding small footprint, low power and real-time processing. The XRF8 features the AMD Zynq® UltraScale+™ RFSoC Gen3 ZU47DR, with 8 RF-ADC, 8 RF-DAC channels and 6GHz RF bandwidth. AMD Zynq UltraScale+ Gen3 ZU47DR RFSoC features 8x ADCs, 14bit up to 5GSPS, 8x DACs, 14bit up to 8.92GSPS (10GSPS available), Quad-core Arm® Cortex®-A53 processing subsystem, 1GbE, PCIe Gen1/2, SATA, USB2/3 and ultraScale+ programmable logic. Quad Mesh™ firmware combines AMD Aurora protocol with GTY transceivers to stream data with four peers, facilitating tiling in high-performance real-time systems. Target applications are phased array radar, 5G Massive MIMO, hybrid beamforming, signal detection & jamming, medical imaging and multi-channel RF instrumentation.

                                                                                                • High-speed data transfer: 16x ultra-fast AMD GTY serial transceivers
                                                                                                • Clocks & synchronization: ultra-low jitter programmable sampling clocks
                                                                                                • External or onboard programmable TCXO reference clock
                                                                                                • Phase coherent synchronous sampling across all converters & multiple boards
                                                                                                • 4GB DDR4 at programmable logic, 4GB DDR4 at processor subsystem memory
                                                                                                • 32GB eMMC persistent storage and 128MB QSPI boot storage memory
                                                                                                • 4” x 5” footprint
                                                                                                • 5.5V to 16V input voltage
                                                                                                • Temperature monitor and industrial temperature rated
                                                                                                • Air and conduction cooling options

                                                                                                Conteúdo

                                                                                                XRF8 System-on-Module, Avalon™ software.

                                                                                                Especificações Técnicas

                                                                                                Processor Core Type

                                                                                                ARM Cortex A53 Quad Core

                                                                                                Silicon Family Name

                                                                                                Zynq UltraScale+ RFSoC

                                                                                                RAM Memory Size

                                                                                                4GB

                                                                                                Interfaces

                                                                                                -

                                                                                                Operating Temperature Range

                                                                                                -

                                                                                                Core Number

                                                                                                XCZU47DR-1FFVG1517I

                                                                                                Processor Speed

                                                                                                6GHz

                                                                                                Kit Contents

                                                                                                XRF8 System-on-Module XCZU47DR-1FFVG1517I, Avalon Software

                                                                                                Operating System

                                                                                                -

                                                                                                Fanless

                                                                                                -

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:3A001A14
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:A ser informado
                                                                                                Ftalatos compatíveis com RoHS:A ser informado