| Quantidade | Preço |
|---|---|
| 1+ | $ 3,540.930 |
Informação do produto
Descrição geral do produto
MLS640-244-310 is a digital microscope mighty cam USB with standard post stand. This digital microscope is designed to provide a large magnification range. The 6 megapixel camera with USB 3.0 allows users to capture high resolution images. The detented lens systems allows for accurate repeatable measurements. The software included with the camera has advanced features which we should highlight allowing users to perform a variety of measurement and image documentation functions. With the 0.5x lens in use, the working distance is large enough for users to perform tasks under the lens. Aven’s mighty cam USB 6M CMOS camera with imaging and measurement software. Camera's color processing is capable of a new level of precision producing extremely high color definition. Typical applications are precision assembly applications, quality control, production applications, electrical inspection, medical device inspection, aerospace, educational applications, research and development.
- USB output connects to PC, magnification range: 18.9x - 502.8x
- Advanced measurement software included for computer connectivity
- Enhances productivity - eliminates eye strain and body fatigue
- Save high resolution image/video files directly to your PC
- Zoom Magnification: zoom from highest to low settings without losing focus
- Interchangeable lenses included allows users to easily expand magnification range
- Long working distance with 0.5x auxiliary lens, advanced imaging software included
- High accuracy measurement and ability to export data to excel
- Sony 6 megapixel color CMOS 1/1.8" sensor-IMX178 sensor, 3072(H) x 2048(V) resolution
- 40fps at 6MP, Windows/Linux/Mac operating system
Conteúdo
Mighty cam USB camera (26100-244), Fiber optic illuminator (26200A-310), Fiber optic ring light (26200A-403), 2x aux lens (26700-166), 0.5x aux lens (16700-622), Post stand with focus mount (26800B-570-517), Micro lens system zoom 640 (26700-151), Micro lens adapter plate (26700-151AP), 0.6x to 4.0x zoom body with 1X C-mount coupler and 1X objective lens.
Especificações Técnicas
19X to 500X
82mm
-
Precision Assembly, Electrical Inspection, Medical Device Inspection, Aerospace, R&D
6 Mega Pixel
No SVHC (14-Jun-2023)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto