| Quantidade | Preço |
|---|---|
| 1+ | $ 35.340 |
Informação do produto
Descrição geral do produto
TPX00201 is a Arduino® Pro 4G module. Developed in the widely adopted Mini PCIe form factor, the Pro 4G module leverages a powerful LTE Cat 4 modem from Quectel® to guarantee reliable 4G connectivity and backward compatibility with existing 2G and 3G networks. The Pro 4G module can be combined with multiple Portenta family boards to develop endless applications in several scenarios, such as smart cities, smart buildings, vending machines, remote maintenance, and fleet management applications. Target areas are remote maintenance, fleet management, pipeline monitoring, smart cities, smart buildings, smart parking, and waste management.
- Fast data throughput and high bandwidths
- EMEA (Europe, Middle East, and Africa) variant: Quectel® EC200A modem
- Supports digital audio (PCM)
- EGSM900/DCS1800 GSM
- LTE-FDD B1/B3/B5/B7/B8/B20/B28
- LTE-TDD B38/B40/B41
Especificações Técnicas
Marvell
ARM
ASR1803
No SVHC (27-Jun-2024)
Portenta
Cortex-A7
Pro 4G Module EMEA Board ASR1803
Documentação técnica (1)
Legislação e Ambiente
RoHS
Certificado de conformidade do produto