Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 20.000 |
Informação do produto
Descrição geral do produto
ABX00080 is an Arduino® UNO R4 Minima board. The Arduino UNO R4 Minima (from here on referred to as UNO R4 Minima) is the first UNO board to feature a 32- bit microcontroller. It features a RA4M1 series microcontroller from Renesas (R7FA4M1AB3CFM#AA0), which embeds a 48 MHz Arm® Cortex®-M4 microprocessor. The UNO R4's memory is larger than its predecessors, with 256KB flash, 32KB SRAM and 8KB data memory (EEPROM). The UNO R4 Minima board's operating voltage is 5V, making it hardware compatible with UNO form factor accessories with the same operating voltage. Shields designed for previous UNO revisions are therefore safe to use with this board but are not guaranteed to be software compatible due to the change of microcontroller.
- 14x digital pins (GPIO), 6x analog input pins (ADC), 6x PWM pins
- Capacitive touch sensing unit, USB 2.0 full-speed module, up to 14bit ADC and DAC, op-amp
- Recommended input voltage (VIN) is 6-24V
- Barrel jack connected to VIN pin
- Power via USB-C® at 5V
- Schottky diodes for overvoltage and reverse polarity protection
- 1x UART, 1x SPI, 1x I2C, 1x CAN
- Operating temperature range from -40 to 85°C
Especificações Técnicas
Renesas
RA
Cortex-M4F
UNO R4 Minima Development Board R7FA4M1AB3CFM#AA0
32bit
ARM
R7FA4M1AB3CFM#AA0
No SVHC (27-Jun-2024)
Documentação técnica (1)
Legislação e Ambiente
RoHS
Certificado de conformidade do produto