| Quantidade | Preço |
|---|---|
| 1+ | $ 1,426.430 |
| 5+ | $ 1,368.720 |
| 10+ | $ 1,325.900 |
| 25+ | $ 1,249.090 |
| 50+ | $ 1,196.530 |
Informação do produto
Descrição geral do produto
The SUA1500R2X93 is a 6-outlet 2U Smart Uninterruptible Power Supply (UPS) automatically starts up the connected equipment upon the return of utility power. Power conditioning protects connected loads from surges, spikes, lightning and other power disturbances. Pure sine wave output on battery simulates utility power to provide the highest degree of compatibility for active PFC (power factor corrected) servers and sensitive electronics. Ensures clean, uninterrupted power to protected equipment while batteries are being replaced. It maximizes battery performance, life and reliability through intelligent, precision charging. Provide easy-to-read status of the unit and utility power conditions. Automatic periodic battery self-test ensures early detection of a battery that needs to be replaced.
- Automatically starts up the connected equipment upon the return of utility power
- SmartSlot customize UPS capabilities with management cards
- LED indicators provide easy-to-read status of the unit and utility power conditions
- Hot-swappable batteries
- Automatic restart of loads after UPS shutdown
- Easy to install - Innovative design allows for fast, easy installation by almost anybody
- Intelligent battery management
Aplicações
Power Management
Conteúdo
UPS, CD with software, Installation guide, Smart UPS signaling RS-232 cable.
Especificações Técnicas
ITE
1.44kVA / 980W
120VAC
-
483mm
To Be Advised
6Outlets
154V
7min
457mm
89mm
Documentação técnica (4)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto