Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 7.060 |
| 10+ | $ 5.420 |
| 25+ | $ 4.570 |
| 50+ | $ 4.480 |
| 192+ | $ 4.390 |
| 288+ | $ 4.350 |
| 576+ | $ 4.310 |
Informação do produto
Descrição geral do produto
OP727 is a dual channel, rail-to-rail output single-supply amplifier featuring micropower operation and rail-to-rail output ranges. Applications for this amplifiers include both line-powered and portable instrumentation, remote sensor signal conditioning, and precision filters, current sensing (Shunt), line or battery-powered instrumentation, remote sensors, OP727 SOIC pin-compatible with LT1013 etc.
- Low offset voltage is 100V Max
- Low input bias current is 10nA Max
- Single-supply operation is 3V to 30V
- Dual-supply operation is ±1.5V to ±15V
- Unity gain stable, no phase reversal
- Operating temperature is –40°C to +85°C
- Packaging style is 8-lead TSSOP
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
2Channels
0.2V/µs
3V to 30V, ± 1.5V to ± 15V
8Pins
Rail - Rail Output (RRO)
5.5nA
-40°C
-
MSL 1 - Unlimited
TSSOP
700kHz
0.2V/µs
700kHz
3V to 30V, ± 1.5V to ± 15V
TSSOP
General Purpose
30µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Documentação técnica (4)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto