Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 22.440 | $ 22.44 |
| Total Preço | $ 22.44 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 22.440 |
| 25+ | $ 16.700 |
| 50+ | $ 16.140 |
| 100+ | $ 15.570 |
| 250+ | $ 15.260 |
| 500+ | $ 14.950 |
| 1000+ | $ 14.640 |
| 2500+ | $ 14.320 |
Informação do produto
Descrição geral do produto
OP400 is a quad operational amplifier. It features an extremely low input offset voltage of less than 80μV with a drift of less than 0.6μV/°C, guaranteed over the full military temperature range. Open-loop gain of the device is more than 5 million into a 10Kohm load, input bias current is less than 0.75nA, common-mode rejection (CMR) is more than 135dB, and power supply rejection ratio (PSRR) is less than 0.2μV/V. On-chip Zener zap trimming achieves the low input offset voltage of the device and eliminates the need for offset nulling. The device conforms to the industry-standard quad pinout, which does not have null terminals.
- Supply current per amplifier is 600μA typ at (VS = ±15V, TA = +25°C)
- Low noise voltage density is 11nV/√Hz at 1KHz
- Stable with large capacitive loads is 10nF typical
- Operating temperature range is 0°C to +70°C
- Package style is 16-lead SOIC-W
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
4Channels
0.15V/µs
± 3V to ± 18V
16Pins
-
750pA
0°C
-
MSL 1 - Unlimited
WSOIC
500kHz
0.15V/µs
500kHz
± 3V to ± 18V
WSOIC
General Purpose
80µV
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
-
4 Amplifier
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto