Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 80.160 |
Informação do produto
Descrição geral do produto
The MAXQ7667EVKIT-1# is an evaluation kit (EV kit) for MAXQ7667 for 16bit, RISC microcontroller based ultrasonic distance measuring system. The MAXQ7667 smart system-on-a-chip (SoC) provides a time of flight ultrasonic distance measuring solution. The included Windows XP, Windows Vista and Windows 7 compatible software for distance measurements data acquisition through a USB cable. The EV kit board is a plug-n-play, ultrasound echo acquisition kit that connects to the PC through a USB cable. It produces an ultrasound burst and samples the echo and sends the information back to the PC. Distance to multiple objects can be calculated from the echo. The EV kit is preloaded with default firmware that communicates with the MAXQ7667 evaluation software. Software can be installed and run on any Windows based system.
- Fully isolated dual in-line moulded module, UL1577 approved, undervoltage lockout at all channels
- USB powered (external power supply not required)
- Real time data acquisition through the USB
Aplicações
Industrial
Conteúdo
MAXQ7667 evaluation board, USB cable, Software.
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Analog Devices
Industrial and Automotive
RISC
-
-
-
Ultrasonic Distance Measurement
-
Evaluation Kit MAXQ7667, USB Cable, GUI Application
No SVHC (04-Feb-2026)
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto