Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 4.100 |
| 10+ | $ 3.100 |
| 25+ | $ 2.900 |
| 50+ | $ 2.700 |
| 100+ | $ 2.580 |
| 250+ | $ 2.440 |
| 500+ | $ 2.370 |
Informação do produto
Descrição geral do produto
The MAX9939AUB+ is a SPI programmable gain amplifier (PGA) with input VOS trim and output op-amp in 10 pin µMAX package. This general purpose, differential input PGA is ideal for conditioning variety of wide dynamic range signals such as those found in motor current sense and sonar data acquisition applications. It has programmable differential gains from 0.2V/V to 157V/V, input offset voltage compensation and an output amplifier that can be configured either as a high order active filter or to provide differential output. The gain can be programmed to be 0.2V/V, 1V/V, 10V/V, 20V/V, 30V/V, 40V/V, 60V/V, 80V/V, 119V/V and 157V/V. Although the MAX9939 operates from single supply VCC between 2.9V to 5.5V, it can process signals both above and below ground due to use of an input level shifting amplifier stage. It is used in sonar and general purpose data acquisition, differential to single ended conversion, differential input, differential output signal amplification and sensor interface.
- CMRR of 60dB at -1V ≤ VCM ≤ VCC - 2.2V and PSRR of 80dB
- Automotive temperature range from -40°C to 125°C
- 3.4mA of quiescent supply current at 5V and 13μA software shutdown mode
- Optimized for high signal bandwidth, 2.15MHz gain bandwidth product & 9V/μs slew rate
- Precision resistor matching provides extremely low gain tempco and high CMRR
- Integrated amplifier for R/C programmable active filter
- Settling time of 0.45μs (to 1%, 2V output step)
- Input protection to ±16V
- Gain error of 0.05% and gain temperature coefficient of 2.2ppm/°C
- Input offset voltage of 1.5mV with no VOS trim at TA = +25°C
Aplicações
Signal Processing, Medical, Motor Drive & Control
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Programmable Gain
2Amplifiers
-40°C
2.9V to 5.5V
µMAX
Surface Mount
-
No SVHC (04-Feb-2026)
-
2 Amplifier
2Channels
2.15MHz
125°C
2.9V to 5.5V
10Pins
-
MSL 1 - Unlimited
µMAX
2.15MHz
Documentação técnica (1)
Alternativas para MAX9939AUB+
1 produto encontrado
Produtos associados
5 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto