MAX9919NASA+
Current Sense Amplifier, Precision Uni/Bidirectional, High Side, Low Side, 120 kHz, NSOIC, 8 Pins

Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 3.660 |
| 3000+ | $ 2.010 |
| 6000+ | $ 1.970 |
| 12000+ | $ 1.930 |
| 18000+ | $ 1.890 |
| 30000+ | $ 1.850 |
Informação do produto
Descrição geral do produto
The MAX9919NASA+ is a precision unidirectional/bidirectional current sense amplifier in 8 pin NSOIC package. This single supply, high accuracy current sense amplifier has high input common mode range that extends from -20V to +75V. It is well suited for current monitoring of inductive loads such as motors and solenoids where common mode voltages can become negative due to inductive kickback, reverse battery conditions or transient events. The MAX9919 has fixed gain of 90V/V. The device operates as unidirectional amplifier when VREFIN = GND and as bidirectional amplifier when VREFIN = VCC/2. It is used in high and low side precision current sensing, super capacitor charge/discharge monitoring and precision high voltage current monitoring applications.
- Supply voltage range from 4.5V to 5.5V
- Automotive temperature range from -40°C to 125°C
- Small signal -3dB bandwidth of 120KHz (VSENSE = 50mV) and slew rate of 3V/μs
- Supports wide range of precision AC and DC current sensing applications
- Gain error of ±0.16% at TA = +25°C (VRS+ = VRS- =+14V, VREFIN = 0V)
- Input offset voltage of ±0.18mV at TA = +25°C (VRS+ = VRS- = +14V, VREFIN = 0V)
- Rail to rail output, reference input for bidirectional OUT
- CMRR of 96dB (20V ≤ VCM ≤ +75V) & PSRR of 103dB (4.5V ≤ VCC ≤ 5.5V)
- Input offset current of ±8μA and input bias current of ±175μA at TA = +25°C
Aplicações
Sensing & Instrumentation, Signal Processing
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
High Side, Low Side
NSOIC
-40°C
4.5V
96dB
Surface Mount
-
No SVHC (04-Feb-2026)
1 Amplifier
NSOIC
-
120kHz
8Pins
125°C
5.5V
90 V/V
-
MSL 1 - Unlimited
180µV
250µA
120kHz
Documentação técnica (1)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto