Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 22.230 |
| 5+ | $ 20.020 |
| 10+ | $ 17.810 |
| 25+ | $ 16.930 |
| 50+ | $ 16.040 |
| 100+ | $ 15.490 |
| 250+ | $ 14.920 |
Informação do produto
Descrição geral do produto
The MAX9375EUA+ is a single LVDS/anything to LVPECL translator in 8 pin µMAX package. This device is designed for signal rates up to 2GHz with extremely low propagation delay and it is ideal for various high-speed network routing and backplane applications. MAX9375 accepts any differential input signal within the supply rails and with minimum amplitude of 100mV. Inputs are fully compatible with the LVDS, LVPECL, HSTL and CML differential signalling standards. Outputs are LVPECL and have sufficient current to drive 50 ohm transmission lines.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- Accepts LVDS/LVPECL/any inputs
- 421ps (typ) propagation delay
- 30ps (max) pulse skew
- Random jitter of 2ps(RMS)
- Minimum 100mV differential input to AC specifications
- Temperature compensated LVPECL output
- Greater than 2KV ESD protection (human body model)
Aplicações
Communications & Networking, Portable Devices
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
1Inputs
421ps
µMAX
3V
-40°C
Level Translator
-
No SVHC (04-Feb-2026)
-
8Pins
µMAX
3.6V
85°C
-
MSL 1 - Unlimited
Documentação técnica (1)
Alternativas para MAX9375EUA+
1 produto encontrado
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto