Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 7.230 | $ 7.23 |
| Total Preço | $ 7.23 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 7.230 |
| 25+ | $ 5.160 |
| 50+ | $ 4.940 |
| 100+ | $ 4.710 |
| 250+ | $ 4.570 |
| 500+ | $ 4.480 |
| 1000+ | $ 4.390 |
| 2500+ | $ 4.300 |
Informação do produto
Descrição geral do produto
MAX9110EKA+T is a single low-voltage differential signalling (LVDS) transmitter designed for highspeed applications requiring minimum power consumption, space, and noise. Device supports switching rates exceeding 500Mbps while operating from a single supply and feature ultra-low 250ps (max) pulse skew required for high resolution imaging applications such as laser printers and digital copiers. It conforms to the EIA/TIA-644 LVDS standard. It accepts LVTTL/CMOS inputs and translates them to low-voltage (350mV) differential outputs, minimizing electromagnetic interference (EMI) and power dissipation. This device uses a current-steering output stage, minimizing power consumption, even at high data rates. Typical applications include laser printers, digital copiers, cellular phone base stations, telecom switching equipment, network switches/routers, LCD displays, backplane interconnect, clock distribution.
- Low 250ps (max) pulse skew for high-resolution imaging and high-speed interconnect
- Single +3.3V supply
- Flow-through pinout simplifies PC board layout
- Driver outputs high impedance when powered off
- 450mV max differential output voltage
- 1.375V max offset voltage
- ±10µA power-off leakage current
- 8mA max supply current
- Space-saving 8 lead SOT23 package
- Operating temperature range from -40°C to +85°C
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
LVDS Line Driver
-
85°C
3V
SOT-23
8Pins
500Mbps
LVDS
1bit
-
-
LVDS Line Driver
-40°C
8mA
3.6V
SOT-23
CMOS, LVTTL
CMOS, LVTTL
LVDS
11kV
-
No SVHC (04-Feb-2026)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto