Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 5.820 |
| 3000+ | $ 3.300 |
| 6000+ | $ 3.230 |
| 12000+ | $ 3.170 |
| 18000+ | $ 3.100 |
| 30000+ | $ 3.040 |
Informação do produto
Descrição geral do produto
The MAX7324AEG+ is an I2C port expander with eight push-pull outputs and eight inputs in 24 pin QSOP package. The 2-wire serial interface peripheral features 16 I/O ports that are divided into eight push-pull outputs and eight inputs. Each input features selectable internal pull-ups, over voltage protection to +6V and transition detection with an interrupt output. All input ports are continuously monitored for state changes (transition detection). The interrupt is latched and allows detection of transient changes. The push-pull outputs are rated to sink 20mA and are capable of driving LEDs.
- Supply voltage range is 1.71V to 5.5V
- Operating temperature range from -40°C to +125°C
- 400KHz, +6V-tolerant I2C serial interface
- Eight input ports with maskable, latching transition detection
- Supports between read operations
- INT (complementary) output alerts change on any selection of inputs
- Low standby current of 0.6μA
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
-
I2C
1.71V
5.5V
QSOP
8I/O's
125°C
-
No SVHC (04-Feb-2026)
-
400kHz
I2C
QSOP
24Pins
-40°C
-
MSL 1 - Unlimited
Documentação técnica (1)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto