Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 6.560 |
| 10+ | $ 5.050 |
| 25+ | $ 4.670 |
| 50+ | $ 4.450 |
| 100+ | $ 4.240 |
| 300+ | $ 4.090 |
| 500+ | $ 3.920 |
Informação do produto
Descrição geral do produto
The MAX7319AEE+ is an I2C port expander with eight inputs and maskable transition detection in 16 pin QSOP package. This 2-wire serial interfaced peripheral feature eight input ports with selectable internal pull-ups, overvoltage protection to +6V and transition detection with interrupt output. All input ports are continuously monitored for state changes (transition detection). The +5.5V tolerant RST (active-low) input clears the serial interface, terminating any I2C communication to or from the MAX7319. Ideally used at cell phones, SAN/NAS, servers, notebooks and satellite radio.
- Operating voltage range from +1.71V to +5.5V
- Operating temperature range from -40°C to 125°C
- Interrupt mask
- 400KHz, +5.5V tolerant I2C serial interface
- Eight input ports with maskable, latching transition detection
- Input ports are overvoltage protected to +6V
- Transient changes are latched allowing detection between read operations
- INT output alerts change on any selection of inputs
- Low 0.6µA (typ) standby current, 1.6V power-on reset voltage
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
-
400kHz
I2C
5.5V
QSOP
8I/O's
125°C
-
No SVHC (04-Feb-2026)
-
I2C
1.71V
QSOP
16Pins
-40°C
-
MSL 1 - Unlimited
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto