Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 7.960 | $ 7.96 |
| Total Preço | $ 7.96 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 7.960 |
| 25+ | $ 5.690 |
| 50+ | $ 5.440 |
| 100+ | $ 5.190 |
| 250+ | $ 5.040 |
| 500+ | $ 4.940 |
| 1000+ | $ 4.840 |
| 2500+ | $ 4.740 |
Informação do produto
Descrição geral do produto
The MAX6749KA+T is a low power microprocessor (μP) reset circuit with capacitor adjustable reset and watchdog timeout delay in 8 pin SOT-23 package. This microprocessor (μP) supervisory circuit monitors single/dual system supply voltages from 1.575V to 5V and provides maximum adjustability for reset and watchdog functions. The MAX6749 asserts a reset signal whenever the VCC supply voltage or RESET IN falls below its reset threshold or when manual reset is pulled low. The reset output remains asserted for reset timeout period after VCC and RESET IN rises above the reset threshold. The reset and watchdog delays are adjustable with external capacitors. The MAX6749 contains a watchdog select input that extends the watchdog timeout period by 128x. It is available with active-low, open-drain RESET output. It is typically used in intelligent instruments, battery powered computers/controllers and embedded controllers.
- Supply voltage range from 1V to 5.5V at TA = 0°C to +125°C
- Automotive temperature range from -40°C to 125°C
- 3.7μA supply current (VCC ≤ 2V) reduces system power consumption
- Integrated power supply protection increases robustness
- Power supply transient immunity
- RESET (complementary) valid for VCC ≥ 1V
- Reset timeout period of 7.59ms (CSRT = 1500pF)
- Adjustable reset threshold voltages using external resistors
- Normal watchdog timeout period of 7.59ms and extended watchdog timeout of 971.5ms (CSWT = 1500pF)
- Automotive; Battery-Powered Computers/Controllers; Computers; Critical µP Monitoring; Embedded Controllers;
- Intelligent Instruments; Medical Equipment; Portable Equipment; Set-Top Boxes
Aplicações
System Monitoring, Automotive, Medical, Portable Devices, Consumer Electronics
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
-
-
1V
Active-Low, Open-Drain
8Pins
7.59ms
125°C
-
No SVHC (04-Feb-2026)
SOT-23
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
-
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto