Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 7.060 |
| 3000+ | $ 4.070 |
| 6000+ | $ 3.990 |
| 12000+ | $ 3.910 |
| 18000+ | $ 3.830 |
| 30000+ | $ 3.740 |
Informação do produto
Descrição geral do produto
The MAX6303CUA+ is a +5V, low power microprocessor (μP) supervisory circuit with adjustable reset/watchdog in 8 pin µMAX package. This supervisory circuit provides maximum adjustability for reset and watchdog functions. The reset threshold can be adjusted to any voltage above 1.22V using external resistors. In addition, the reset and watchdog timeout periods are adjustable using external capacitors. A watchdog select pin extends watchdog timeout period to 500x. The reset function has immunity to power supply transients. The MAX6303 is used in intelligent instruments, battery powered computers/controllers, embedded controllers and critical μP monitoring applications.
- Supply voltage range from 1V to 5.5V
- Operating temperature range from 0°C to 70°C
- Supply current of 4μA (no load)
- Watchdog function can be disabled
- Active-low, push-pull reset output
- Reset timeout period of 4ms at CSRT = 1500pF
- Watchdog timeout period of 2sec at WDS = VCC, CSWT = 1500pF
- Complementary RESET asserted at or above VCC = 1V
Aplicações
System Monitoring, Medical, Portable Devices, Consumer Electronics
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
-
1.22V
1V
Active-Low, Push-Pull
8Pins
4ms
70°C
-
No SVHC (04-Feb-2026)
µMAX
-
1Monitors
5.5V
µMAX
Surface Mount
0°C
-
MSL 1 - Unlimited
-
1.24V
Documentação técnica (1)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto