Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 5.430 | $ 5.43 |
| Total Preço | $ 5.43 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 5.430 |
| 10+ | $ 4.140 |
| 25+ | $ 3.820 |
| 50+ | $ 3.650 |
| 100+ | $ 3.470 |
| 250+ | $ 3.300 |
| 500+ | $ 3.200 |
| 1000+ | $ 3.110 |
Informação do produto
Descrição geral do produto
The MAX6070AAUT21+T is a low noise, high precision series voltage reference in 6 pin SOT-23 package. This low drift device provides a 1/f noise voltage of only 6.4µVP-P at an output voltage of 2.048V with a temperature drift of ±1.5ppm/°C. It consumes 130µA of supply current and can sink and source up to 10mA of load current. The low drift and low noise specifications enable enhanced system accuracy, making this device ideal for high precision industrial applications. The MAX6070AAUT21+T offer a noise filter option for wideband applications. This device widely used in precision instrumentation, precision current sources and high resolution ADCs, DACs.
- Operating temperature range from -40°C to 125°C
- Line regulation of 50µV/V at 25°C
- Load regulation of 135µV/mA at 10mA sink and source current
- Long term stability is 35ppm/1000 hours at TA = +25°C
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Series - Fixed
2.0476V
0.04%
SOT-23
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
2.048V
MAX6070
2.0484V
± 1.5ppm/°C
6Pins
5.5V
125°C
MSL 1 - Unlimited
-
SOT-23
Documentação técnica (3)
Produtos associados
4 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto