
Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 2.000 |
| 10+ | $ 1.470 |
| 100+ | $ 1.190 |
| 500+ | $ 1.080 |
| 1000+ | $ 1.050 |
| 2500+ | $ 1.010 |
| 5000+ | $ 0.993 |
Informação do produto
Descrição geral do produto
The MAX6006BESA+ is an ultra-low power precision shunt voltage reference in 8 pin NSOIC package. This two terminal shunt band gap voltage reference is ideal for space critical and low power applications. The on-chip thin film resistors are laser trimmed to provide initial accuracy of 0.5% and low temperature coefficients of ±75ppm/°C. This device can be used as low power and high precision upgrade to ICL8069, LM385, LT1004 and LM4040 references. It is used in battery powered equipment, precision regulators, meters, A/D and D/A converters.
- Reverse breakdown voltage of 1.25V
- Operating temperature range from -40°C to 85°C
- Ultra-low operating current of 0.5μA
- Reverse dynamic impedance of 1.5ohm (IR = 1.2μA to 2mA)
- Low frequency noise of 30μVP-P (IR = 1.2μA, f = 0.1Hz to 10Hz)
Aplicações
Power Management, Portable Devices
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Shunt - Fixed
1.2438V
0.5%
NSOIC
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
1.25V
MAX6006
1.2563V
± 75ppm/°C
8Pins
-
85°C
MSL 1 - Unlimited
-
NSOIC
Documentação técnica (1)
Produtos associados
4 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
