Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 2.810 | $ 2.81 |
| Total Preço | $ 2.81 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 2.810 |
| 25+ | $ 1.920 |
| 50+ | $ 1.820 |
| 100+ | $ 1.720 |
| 250+ | $ 1.630 |
| 500+ | $ 1.590 |
Informação do produto
Descrição geral do produto
MAX6005 low-cost series voltage reference meets the cost advantage of shunt references and offers the power-saving advantage of series references, which traditionally cost more. Unlike conventional shunt-mode (two-terminal) references that must be biased at the load current and require an external resistor, thus device eliminates the need for an external resistor and offer a supply current that is virtually independent of the supply voltage. This micropower, low-dropout, low-cost devices is ideal for high-volume, cost-sensitive 3V and 5V battery operated systems with wide variations in supply voltage that require very low power dissipation. Additionally, this device is internally compensated and do not require an external compensation capacitor, saving valuable board area in space-critical applications. Typical applications include portable/battery-powered equipment, notebook computers, PDAs, GPSs, and DMMs, cellular phones, pagers and hard-disk drives.
- 5V output voltage and (VOUT + 200mV) to 12.6V input voltage
- 1% max initial accuracy and 100ppm/°C max temperature coefficient
- 27µA max quiescent supply current
- 0.8µA/V supply current variation with VIN
- ±400µA output source and sink current
- 100mV dropout at 400µA load current
- 0.12µV/µA load regulation
- 240µV/V max line regulation and stable with CLOAD = 0 to 2.2nF
- 3 lead SOT23-3 package
- Operating temperature range from -40°C to +85°C
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Series - Fixed
4.95V
1%
SOT-23
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
5V
MAX6005
5.05V
± 20ppm/°C
3Pins
12.6V
85°C
MSL 1 - Unlimited
-
SOT-23
Documentação técnica (1)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto