Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 3.640 | $ 3.64 |
| Total Preço | $ 3.64 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 3.640 |
| 25+ | $ 2.520 |
| 50+ | $ 2.400 |
| 100+ | $ 2.270 |
| 250+ | $ 2.160 |
| 500+ | $ 2.090 |
| 1000+ | $ 2.030 |
| 2500+ | $ 1.990 |
Informação do produto
Descrição geral do produto
The MAX5401EKA+T is a 256-tap SOT-PoT low-drift digital potentiometer in 8 pin SOT-23 package. This volatile digital potentiometer includes a fixed resistor string with a digitally controlled wiper contact. It provides glitchless switching between resistor taps as well as a convenient power-on reset that sets the wiper to the midscale (position-128) at power-up. MAX5401 serves well in applications requiring digitally controlled resistors including adjustable voltage references and programmable gain amplifiers (PGAs).
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Ultra-low supply current of 0.1µA
- 3-wire SPI compatible interface
- End to end resistance is 100Kohm at ±25% tolerance and temperature coefficient is 50ppm/°C
- Ratiometric resistance temperature coefficient is 5ppm/°C
- Adjustable Voltage Reference; Low-Drift Programmable-Gain Amplifiers; Mechanical Potentiometer Replacements
Aplicações
Signal Processing, Communications & Networking, Portable Devices
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Volatile
Single
Linear
5.5V
SOT-23
Surface Mount
256
-40°C
Single 256-Tap Volatile Digital Pots
MSL 1 - Unlimited
100kohm
SPI
2.7V
± 25%
8Pins
SOT-23
50ppm/°C
85°C
-
No SVHC (04-Feb-2026)
Documentação técnica (1)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto