Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 28.680 |
| 5+ | $ 25.550 |
| 10+ | $ 22.420 |
| 25+ | $ 21.870 |
| 50+ | $ 21.310 |
| 100+ | $ 20.700 |
| 250+ | $ 20.090 |
Informação do produto
Descrição geral do produto
The MAX530BCNG+ is a +5V, low power, parallel input, voltage output, 12bit digital to analogue converter in 24 pin DIP package. It uses single +5V or dual ±5V supplies. This device has an on-chip voltage reference plus an output buffer amplifier. Operating current is only 250μA from a single +5V supply making it ideal for portable and battery powered applications. The 12bit resolution is achieved through laser trimming of the DAC, op-amp and reference. No further adjustments are necessary. Internal gain setting resistors can be used to define a DAC output voltage range of 0V to +2.048V, 0V to +4.096V or ±2.048V. Four-quadrant multiplication is possible without the use of external resistors or op-amps. The parallel logic inputs are double buffered and are compatible with 4bit, 8bit and 16bit microprocessors.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Relative accuracy is ±1LSB max over temperature
- Monotonic over temperature
- Power-on reset
- Double buffered parallel logic inputs
- Shutdown mode current is 40μA
Aplicações
Signal Processing
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
12bit
Parallel
4.5V to 5.5V
4.5V
1Channels
Parallel
24Pins
0°C
Single 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Parallel
5.5V
4.5V to 5.5V
DIP
Voltage
DIP
Through Hole
70°C
-
No SVHC (04-Feb-2026)
Documentação técnica (2)
Produtos associados
5 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto