Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 2.550 | $ 2.55 |
| Total Preço | $ 2.55 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 2.550 |
| 25+ | $ 1.690 |
| 50+ | $ 1.630 |
| 100+ | $ 1.560 |
| 250+ | $ 1.470 |
| 500+ | $ 1.420 |
| 1000+ | $ 1.360 |
| 2500+ | $ 1.330 |
Informação do produto
Descrição geral do produto
The MAX5161NEZT+T is a low power digital potentiometer in 6 pin SOT-23 package. The linear-taper digital potentiometer performs same function as a mechanical potentiometer or a variable resistor. They consist of a fixed resistor and a wiper contact with 32 tap points that are digitally controlled by two lines. It is ideal for applications requiring digitally controlled resistors. A nominal resistor temperature coefficient of 50ppm/°C and end to end and only 5ppm/°C ratiometric makes the IC ideal for applications requiring a low-temperature-coefficient variable resistor, such as low-tempco, adjustable-gain circuit configurations. It is also used at LCD screen adjustment, volume control and mechanical potentiometer replacement.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Supports serial interface, 3-wire serial data input
- Resistance values is 200Kohm
- 32 tap positions
- Wiper resistance of 400 ohm
- Resistive tolerance of ±25%, 100nA supply current
- ±1LSB DNL, ±0.5LSB INL & ±2KV ESD protection
- Power-on reset, wiper goes to midscale (position 16)
- Glitchless switching between the resistor taps
Aplicações
Signal Processing
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Volatile
Single
Linear
5.5V
SOT-23
SOT-23
32
-40°C
Single 32-Tap Volatile Digital Pots
MSL 1 - Unlimited
200kohm
Serial
2.7V
± 25%
6Pins
Surface Mount
50ppm/°C
85°C
-
No SVHC (25-Jun-2025)
Documentação técnica (1)
Produtos associados
6 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto