| Quantidade | Preço |
|---|---|
| 1+ | $ 9.780 |
| 10+ | $ 7.630 |
| 25+ | $ 7.090 |
| 50+ | $ 6.800 |
| 100+ | $ 6.520 |
| 250+ | $ 6.230 |
| 500+ | $ 6.060 |
Informação do produto
Descrição geral do produto
The MAX4889BETO+ is a 2.5/5.0/8.0Gbps PCIe passive switch in 42 pin TQFN package. This passive switch route PCI Express (PCIe) data between two possible destinations in desktop or notebook PCs. This (4 x DPDT) switches ideal for switching four half lanes of PCIe data between two destinations. It feature a single digital control input (SEL) to switch signal paths. It is used in video graphics cards—SLI (Scaled Link Interface) and crossfire.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- Support PCIe Gen I, Gen II and Gen III data rates
- Superior return loss, better than -10dB (typ) at 5.0GHz
- Industry standard pin-outs
- Maximum on-resistance of 8.4ohm & maximum on-resistance match between channels is 0.5ohm at VCC = 3V
- Typical on-resistance flatness is 0.3ohm at VCC = 3V
- Propagation delay of 50ps
Aplicações
Portable Devices, Consumer Electronics, Signal Processing
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
PCIe Switch
-
TQFN
3V
-40°C
-
MSL 1 - Unlimited
PCIe Switch
TQFN
42Pins
3.6V
85°C
-
No SVHC (04-Feb-2026)
Documentação técnica (2)
Produtos associados
6 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto