Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 8.650 | $ 8.65 |
| Total Preço | $ 8.65 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 8.650 |
Informação do produto
Descrição geral do produto
The MAX4216EUA+T is a miniature, single supply, rail to rail, dual operational amplifier (op-amp) with enable in 8 pin µMAX package. This unity gain stable device combines high speed performance with rail to rail outputs. The CM input voltage range extends beyond negative power supply rail. It requires only 5.5mA of quiescent supply current while achieving a 200MHz -3dB bandwidth and a 600V/μs slew rate. Input-voltage noise is only 10nV/√Hz and input-current noise is only 1.3pA/√Hz for either inverting or non-inverting input. It is an excellent solution in low power/voltage systems that require wide bandwidth such as video, communications and instrumentation. In addition when disabled, its high-output impedance makes it ideal for multiplexing applications. Typical applications include battery powered instruments, video line driver, analogue to digital converter interface, CCD imaging systems, video routing and switching systems.
- Supply voltage range is ±1.65V to ±5V (dual supplies), 3.3V to 10V (single supply)
- Operating temperature range from -40°C to 85°C
- Input common mode range extends beyond VEE
- Low differential gain/phase is 0.02%/0.02°
- SFDR is -78dBc at 5MHz (low distortion)
- Total harmonic distortion is -75dB at 5MHz
- High output drive is ±100mA
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
2Channels
600V/µs
± 1.65V to ± 5V, 3.3V to 10V
8Pins
Rail - Rail Output (RRO)
5.4µA
-40°C
-
MSL 1 - Unlimited
µMAX
200MHz
600V/µs
200MHz
± 1.65V to ± 5V, 3.3V to 10V
µMAX
General Purpose
4mV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto