Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 25.610 |
Informação do produto
Descrição geral do produto
The MAX38902EVKIT# is an evaluation kit (EV kit) for MAX38902 linear regulators. It evaluates the MAX38902A/B/C/D IC family of low noise linear regulators. The MAX38902 EV kit features two independent circuits to evaluate two different IC packages of the MAX38902A/B/C/D family. The TDFN circuit evaluates the MAX38902A/B while the wafer-level package (WLP) circuit evaluates the MAX38902C/D. Each circuit output on the EV kit delivers up to 500mA of current. The EV kit comes with the MAX38902A-ATA+ and the MAX38902C-ANT+ installed. Typical applications include audio systems, communication circuitry, high-resolution data acquisition systems.
- 1.7V to 5.5V input range
- 1.2V to 5.0V jumper configurable output voltage (MAX38902A, on-board)
- 0.6V to 5.3V resistor configurable output voltage (MAX38902B with IC replacement)
- 0.6V to 5.3V resistor configurable output voltage (MAX38902C, on-board)
- 1.2V to 5V factory-preset output voltage (MAX38902D with IC replacement)
- Up to 500mA output current
- Proven 2-layer 1-oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
- Audio Systems; Communication Circuitry; High-Resolution Data Acquisition Systems
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Analog Devices
Power Management - Voltage Regulator
Eval Board MAX17523
No SVHC (04-Feb-2026)
MAX38902
LDO Voltage Regulators
-
Documentação técnica (2)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto