| Quantidade | Preço |
|---|---|
| 1+ | $ 7.470 |
| 10+ | $ 5.760 |
| 25+ | $ 5.420 |
| 50+ | $ 5.080 |
| 100+ | $ 4.860 |
| 250+ | $ 4.650 |
| 500+ | $ 4.510 |
Informação do produto
Descrição geral do produto
MAX3471CUA+ is an RS-485/RS-422, half-duplex, differential transceiver for battery-powered systems. Its wide 2.5V to 5.5V supply voltage guarantees operation over the lifetime of a lithium battery. This device features a true fail-safe operation that guarantees a logic-high receiver output when the receiver inputs are open or shorted. This means that the receiver output will be a logic high if all transmitters on a terminated bus are disabled (high impedance). It has a 1/8-unit load input resistance. When driver outputs are enabled and pulled above VCC or below GND, internal circuitry prevents battery back charging. It is used in applications such as remote meter reading, battery-powered differential communications, and level translators.
- Single-supply operation range from +2.5V to +5.5V
- True fail-safe receiver input, 1/8-unit-load receiver input
- Common-mode input voltage range from -7V to +10V
- Input current is ±1µA maximum at (VCC = +2.5V to +5.5V)
- Receiver input hysteresis is 32mV typical at (VCC = +2.5V to +5.5V)
- Supply current is 1.6µA typical at (VCC = +2.5V to +5.5V)
- Receiver differential threshold voltage is -250mA typical at (VCC = +2.5V to +5.5V)
- Receiver input resistance is 96Kohm minimum at (VCC = +2.5V to +5.5V)
- Driver rise or fall time is 1.34µs typical at (VCC = +2.5V to +5.5V)
- Operating temperature range from 0°C to +70°C, 8 µMAX package
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
RS422 / RS485 Transceiver
RS422, RS485
1Drivers
Half Duplex
2.5V
µMAX
8Pins
-
0°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Differential Transceiver
1Receivers
1
64Kbps
5.5V
µMAX
-
Open, Short
70°C
-
MAX3471
Documentação técnica (2)
Alternativas para MAX3471CUA+
2 produtos encontrados
Produtos associados
4 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto