1,250 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 6.170 |
| 3000+ | $ 3.530 |
| 6000+ | $ 3.460 |
| 12000+ | $ 3.390 |
| 18000+ | $ 3.320 |
| 30000+ | $ 3.250 |
Informação do produto
Descrição geral do produto
MAX3311ECUB+ is a low-power, 5V EIA/TIA- 232-compatible transceiver. All transmitter outputs and receiver inputs are protected to ±15kV using the Human Body Model, making this device ideal for applications where more robust transceivers are required. It has one transmitter and one receiver. The transmitter has a proprietary low-dropout transmitter output stage enabling RS-232-compatible operation from a +5V supply with a single inverting charge pump. This transceiver requires only three 0.1μF capacitors and will run at data rates up to 460kbps while maintaining RS-232-compatible output levels. The MAX3311E features a 1μA shutdown mode. In shutdown the device turns off the charge pump, pulls V- to ground, and the transmitter output is disabled.
- ESD protection for RS-232-compatible I/O pins ±15kV—human body model
- 1μA low-power shutdown
- Receiver active in shutdown
- Single transceiver (1Tx/1Rx) in 10-pin μMAX package
- Temperature range from 0°C to +70°C
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
RS232 Transceiver
RS232
1Drivers
Full Duplex
4.5V
5.5V
10Pins
±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Transceiver
1Receivers
1
460Kbps
µMAX
µMAX
-
-
70°C
-
MAX3311
Documentação técnica (2)
Alternativas para MAX3311ECUB+
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto