600 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 18.170 |
| 10+ | $ 14.440 |
| 25+ | $ 13.510 |
| 50+ | $ 13.000 |
| 100+ | $ 12.490 |
| 300+ | $ 12.100 |
| 500+ | $ 11.710 |
Informação do produto
Descrição geral do produto
The MAX3100EEE+ is a SPI/MICROWIRE-compatible Universal Asynchronous Receiver Transmitter (UART) for small microcontroller-based systems. Using an SPI™/MICROWIRE™ interface for communication with the host microcontroller (μC), the MAX3100 comes in a compact 16-pin QSOP. The asynchronous I/O is suitable for use in RS-232, RS-485, IR and opto-isolated data links. IR-link communication is easy with the MAX3100's infrared data association (IrDA) timing mode. The MAX3100 includes a crystal oscillator and a baud rate generator with software-programmable divider ratios for all common baud rates from 300baud to 230kbaud. A software- or hardware-invoked shutdown lowers quiescent current to 10μA, while allowing the MAX3100 to detect receiver activity. An 8-word-deep first-in/first-out (FIFO) buffer minimizes processor overhead. This device also includes a flexible interrupt with four maskable sources, including address recognition on 9-bit networks.
- Up to 230kbaud with a 3.6864MHz crystal
- 9-bit Address-recognition interrupt
- Receive activity interrupt in shutdown
- Schmitt-trigger inputs for opto-couplers
Aplicações
Sensing & Instrumentation, HVAC, Automation & Process Control, Communications & Networking, Computers & Computer Peripherals
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Serial UART
-
QSOP
5.5V
16Pins
85°C
-
No SVHC (04-Feb-2026)
-
230Kbaud
2.7V
QSOP
-40°C
-
MSL 1 - Unlimited
Documentação técnica (2)
Alternativas para MAX3100EEE+
3 produtos encontrados
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto