Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 19.880 | $ 19.88 |
| Total Preço | $ 19.88 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 19.880 |
| 10+ | $ 15.830 |
| 25+ | $ 14.820 |
| 50+ | $ 14.310 |
| 100+ | $ 13.790 |
| 250+ | $ 13.170 |
| 500+ | $ 13.000 |
Informação do produto
Descrição geral do produto
MAX30001CWV+T is a complete, biopotential and bioimpedance (BioZ), analog front-end (AFE) solution for wearable applications. It offers high performance for clinical and fitness applications, with ultra-low power for long battery life. It is a single biopotential channel providing electrocardiogram (ECG) waveforms, heart rate and pacemaker edge detection, and a single bioimpedance channel capable of measuring respiration. The biopotential and bioimpedance channels have ESD protection, EMI filtering, internal lead biasing, DC leads off detection, ultra-low power leads-on detection during standby mode, and extensive calibration voltages for built-in self-test. Applications include single-lead event monitors for arrhythmia detection, single-lead wireless patches for in-patient/out-patient monitoring, chest band heart rate monitors for fitness applications, bio authentication and ECG-on-demand applications, respiration and hydration monitors, impedance based heart rate detection.
- 15.9bits ENOB with 3.1µVPP (typ) noise for ECG, 17bits ENOB with 1.1µVPP noise for BioZ
- Better dry starts due to much improved real world CMRR and high input impedance
- Offers better common-mode to differential mode conversion due to high input impedance
- High input impedance > 1G ohm for extremely low common-to-differential mode
- Minimum signal attenuation at the input during dry start due to high electrode impedance
- High accuracy allows for more physiological data extractions
- High-speed SPI interface, 0.5µA typ shutdown current
- Input leakage current is ±0.1nA typical at (TA = +25°C)
- Common mode rejection ratio is 115dB typical at (0 ohm source impedance, f = 64Hz, TA = +25˚C)
- Operating temperature range from 0°C to +70°C, 30-lead WLP package
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
1 Channel Analog Front End
1Channels
1.1V
0°C
WLP
30Pins
512SPS
-
No SVHC (04-Feb-2026)
Biopotential and Bioimpedance Measurement
SPI
2V
70°C
WLP
18 bits
-
MSL 1 - Unlimited
Documentação técnica (4)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto