Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 149.610 |
Informação do produto
Descrição geral do produto
MAX25210EVKIT# is a MAX25210 EV kit that is a fully assembled and tested PCB for evaluating the MAX25210 300mA LDO regulator. The EV kit accommodates TDFN 3mm x 3mm, TDFN 2mm x 2mm, and SO 5mm x 4mm package version of the product. The LDO regulator has a fixed 3.3V or 5V output, however, it can also be configured between 0.6V and 11V using an external resistive feedback divider network. An open-drain (active)RESET output changes from low to high whenever the OUTPUT voltage rises to 93.5% of its regulated output. When TIMEOUT is loaded with a 1000pF capacitor and OUTPUT exceeds its rising threshold voltage, (active) RESET remains low for the 1.25ms reset timeout period and then goes high. A dedicated SMB jack (50 ohm) is used for each package type to monitor the output and input voltage.
- EV kit operates from 3.5V to 36V and requires 300mA current
Especificações Técnicas
Analog Devices
Power Management - Voltage Regulator
Eval Kit MAX25210ATAA9/V+
To Be Advised
MAX25210ATAA9/V+
LDO Voltage Regulators
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto