Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 18.590 |
| 10+ | $ 16.200 |
| 25+ | $ 15.550 |
| 50+ | $ 14.900 |
| 100+ | $ 14.470 |
| 250+ | $ 14.030 |
Informação do produto
Descrição geral do produto
MAX2135AETN/V+ is an ISDB-T/DVB-T diversity tuner. It is a low-power tuner that directly converts broadcast ISDB-T and DVB-T signals to a low-IF using a broadband I/Q downconverter. The MAX2135A integrates LNAs, RF variable-gain amplifiers (VGAs), VHF and UHF tracking filters, I/Q downconverting mixers, baseband VGAs, and low-IF filters. The device also includes a fully monolithic VCO and tank circuit as well as a complete frequency synthesizer including an on-chip crystal oscillator and output buffer/divider. The device incorporates a 2-wire (I²C) serial control interface with multiple read and write addresses. Typical applications are automotive TV diversity systems, laptop/desktop TV receivers, portable LCD TVs, and portable navigation devices.
- Integrated VHF/UHF tracking filter, complete diversity solution
- Integrated VCO and tank circuits, I²C serial interface
- Single +2.7V to +3.47V supply voltage range
- Operating temperature range from -40 to +85°C
- 56-pin TQFN package
- 4.5MHz IF output frequency
- Low phase noise is -95dBc/Hz at 10KHz (typ)
- Low power is 396mW (typ)
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
-
No SVHC (04-Feb-2026)
MSL 1 - Unlimited
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto