Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 8.850 |
| 10+ | $ 6.870 |
| 25+ | $ 6.380 |
| 50+ | $ 6.100 |
| 100+ | $ 5.830 |
| 250+ | $ 5.620 |
| 980+ | $ 5.420 |
Informação do produto
Descrição geral do produto
MAX17616AAFD+ is a current limiter with OV/surge, UV, reverse polarity, loss of ground protection and PMBus interface. The MAX17616A interrupts load current and disconnects the output from the input in input voltage faults and output overcurrent faults. It interrupts load current and disconnects the output from the input in a loss of ground event, such as when the single-fault safety fuse on its ground path opens up. The MAX17616A features an output voltage limiting regulation during transient surges in input voltage to protect connected loads from short-duration input voltage surge events.
- Input-voltage reverse-polarity protection (with external nFET)
- Dual stage reverse current protection (with external nFET) with fast 100ns response time
- Output-voltage reverse-polarity tolerant, loss of ground protection`
- 200% short-term overload capability, programmable overvoltage surge protection
- Real time operating conditions monitoring, voltage and current readout
- Fault registry access and management, device ON/OFF control, current limit mode selection
- Startup inrush current limit selection, short term over current limit and time selection
- Flexible design to maximize reuse and minimize requalification
- 23-pin FCQFN package
- Temperature range from -40°C to +125°C
Especificações Técnicas
-
80V
0.04ohm
23Pins
Active High
-40°C
-
To Be Advised
FCQFN
-
7A
FCQFN
Yes
1Outputs
125°C
-
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto