Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 43.790 |
Informação do produto
Descrição geral do produto
MAX17608EVKIT# is a MAX17608 evaluation kit (EV kit). It is fully assembled and tested circuit board that demonstrates the MAX17608 4.5V to 60V, 1A, OV, UV, reverse-voltage protector with forward/reverse current-limit in a 12-pin TDFN-EP package. The EV kit can be configured to demonstrate adjustable overvoltage, undervoltage, different current-limit types, and different current-limit thresholds.
- Features a TVS diode across the input and schottky diode across the output terminals
- Evaluates UVLO, OVLO, 3 current limit types and current limit threshold
- UVLO programmed to 4.5V
- OVLO programmed to 36V
- Jumper-configurable current-limit (selected as 0.1A by default)
- Current-limit mode set to autoretry by default
- Proven PCB layout
- Fully assembled and tested
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Analog Devices
Power Management
Evaluation Board MAX17608
No SVHC (04-Feb-2026)
MAX17608
Undervoltage, Overvoltage and Reverse Supply Protection
-
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto