Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 4.370 | $ 4.37 |
| Total Preço | $ 4.37 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 4.370 |
| 25+ | $ 3.030 |
| 50+ | $ 2.890 |
| 100+ | $ 2.740 |
| 250+ | $ 2.600 |
| 500+ | $ 2.590 |
| 1000+ | $ 2.540 |
| 2500+ | $ 2.490 |
Informação do produto
Descrição geral do produto
The MAX15032ATA+T is a 500KHz, 36V output, 600mW PWM step-up DC to DC converter in 8 pin TDFN package. It is a constant-frequency, pulse-width-modulating (PWM), low-noise boost converter is intended for low-voltage systems that need a locally generated high voltage. This device is capable of generating low-noise, high output voltages with an output power capability up to 600mW with a 2.9V input voltage. This device can be used for a wide variety of applications such as PIN or varactor diode biasing and LCD displays. The constant-frequency (500KHz), current mode PWM architecture provides low noise output voltage that is easy to filter. A high-voltage internal lateral DMOS power switch allows this device to boost output voltages up to 36V. The MAX15032 features a shutdown mode to save power. Typical applications include avalanche photodiode biasing, PIN diode bias supplies, low-noise varactor diode bias supplies STB audio IC supplies and LCD displays.
- Supply voltage range is 2.7V to 11V
- Operating temperature range from -40°C to 125°C
- Internal 0.5ohm (typ), 40V switch
- Wide adjustable output voltage range from (VIN + 1V) to 36V
- Shutdown current is 0.5μA (max)
- Internal soft-start
Aplicações
Power Management, Portable Devices
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Current Mode Control
11V
-
8Pins
Boost (Step Up)
125°C
-
No SVHC (04-Feb-2026)
TDFN
2.7V
1Outputs
TDFN
500kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Documentação técnica (1)
Produtos associados
4 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto