Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 52.550 |
| 5+ | $ 50.590 |
| 10+ | $ 49.780 |
| 25+ | $ 48.710 |
| 50+ | $ 47.920 |
Informação do produto
Descrição geral do produto
LTM4612 is a EN55022 class B certified high voltage input and output, 5A switching mode DC/DC power supply. Included in the package are the switching controller, power FETs, inductor and all support components. Operating over an input voltage range of 5V to 36V, it supports an output voltage range of 3.3V to 15V, set by a single resistor. Only bulk input and output capacitors are needed to finish the design. High switching frequency and an adaptive on-time current mode architecture enables a very fast transient response to line and load changes without sacrificing stability. The onboard input filter and noise cancellation circuits achieve low noise coupling, thus effectively reducing the electromagnetic interference (EMI). It is used in application such as telecom and networking equipment, industrial and avionic equipment, RF systems etc.
- Complete low EMI switch mode power supply
- 7A peak output current
- Low input and output referred noise
- Output voltage tracking and margining, power good tracks with margining
- PLL frequency synchronization, ±1.5% set point accuracy
- Parallel/current sharing, ultrafast transient response
- Current mode control, programmable soft-start
- Output overvoltage protection, current foldback protection (disabled at start-up)
- Operating temperature is -40°C to 125°C
- Package style is 133-lead LGA
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
ITE & Industrial, Avionics
-
15V
5A
5V
2.8mm
15mm
No SVHC (04-Feb-2026)
LGA-133, Micro Module
3.3V
5A
Adjustable
36V
15mm
LTM4612 Series
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto