Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 3.450 |
| 10+ | $ 2.600 |
| 25+ | $ 2.380 |
| 50+ | $ 2.290 |
| 100+ | $ 2.200 |
| 363+ | $ 2.110 |
| 605+ | $ 1.990 |
Informação do produto
Descrição geral do produto
LTC6087 is a dual channel, low noise, low offset, rail-to-rail input/output, unity-gain stable CMOS operational amplifier. This device has an output stage which swings within 30mV of either supply rail to maximize signal dynamic range in low supply applications. The input common mode range includes the entire supply voltage. The 1.05mA supply current and the shutdown mode are ideal for signal processing applications which demand performance with minimal power. It is widely used in application such as portable test equipment, medical equipment, audio, data acquisition, high impedance transducer amplifier etc.
- Low offset voltage is ±330µV typical, operating voltage is 2.7V to 5.5V
- Low offset drift is ±2µV/°C typical
- Input bias current is 1pA typical
- Gain bandwidth product is 14MHz typical
- Common mode rejection ratio is 80dB typical
- Power supply rejection ratio is 115dB typical
- Input noise voltage density is 12nV/√Hz typical
- Supply current (per amplifier) is 1.05mA typical
- Shutdown current (per amplifier) is 2.3µA typical at (shutdown, VSHDNx ≤ 1.2V)
- Operating temperature is -40°C to 85°C, packaging style is 10-lead plastic DFN
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
2Channels
7.2V/µs
2.7V to 5.5V
10Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
DFN
14MHz
7.2V/µs
14MHz
2.7V to 5.5V
DFN
CMOS
330µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto