Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 6.540 | $ 6.54 |
| Total Preço | $ 6.54 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 6.540 |
| 25+ | $ 4.630 |
| 50+ | $ 4.430 |
| 100+ | $ 4.220 |
| 250+ | $ 4.060 |
| 500+ | $ 3.880 |
| 1000+ | $ 3.780 |
| 2500+ | $ 3.720 |
Informação do produto
Descrição geral do produto
LTC5535 is a RF power detector for RF applications operating in the 600MHz to 7GHz range. The supply voltage range is optimized for operation from a single cell lithium-ion or three cell NiMH battery. The RF input voltage is peak detected using an on-chip schottky diode. The detected voltage is buffered and supplied to the VOUT pin. This device output amplifier gain is set via external resistors. The initial starting voltage of 200mV can be precisely adjusted using the VOS pin. It is used in applications such as 802.11a, 802.11b, 802.11g, 802.15, 802.16, multimode mobile phone products, optical data links, wireless data modems, wireless and cable infrastructure, RF power alarm, envelope detector etc.
- External gain control
- Precision VOUT offset control
- Wide VCC range from 2.7V to 5.5V
- Wide input power range from -32dBm to 10dBm
- VCC operating current is 2mA typ at (IVOUT = 0mA, TA = 25°C)
- VOUT bandwidth is 12MHz typ at (CLOAD = 33pF, RLOAD = 2k, PIN = -10dBm)
- VOUT slew rate is 50V/µs typ at (VRFIN = 1V Step, CLOAD = 33pF)
- VOUT noise is 1mVP-P typ at (TA = 25°C, VCC = 3.6V)
- Operating temperature range from -40°C to 85°C
- Package style is 6-lead plastic TSOT-23
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
600MHz
-32dBm
-
6Pins
5.5V
85°C
MSL 1 - Unlimited
7GHz
10dBm
TSOT-23
2.7V
-40°C
-
No SVHC (04-Feb-2026)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto