Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 9.080 |
| 10+ | $ 7.050 |
| 25+ | $ 6.310 |
| 50+ | $ 6.040 |
| 100+ | $ 5.770 |
| 250+ | $ 5.480 |
| 500+ | $ 5.340 |
Informação do produto
Descrição geral do produto
LTC4307 is a hot swappable, 2-wire bus buffer allows I/O card insertion into a live backplane without corruption of the data and clock busses. This device provides bidirectional buffering, keeping the backplane and card capacitances isolated. Low offset and high VOL tolerance allows multiple devices to be cascaded on the clock and data busses. If SDAOUT or SCLOUT are low for 30ms, this device will automatically break the bus connection. At this time the device automatically generates upto 16 clock pulses on SCLOUT in an attempt to free the bus. A connection will resume if the stuck bus is cleared. It is widely used in application such as live board insertion, servers, capacitance buffer/bus extender, RAID systems, ATCA etc.
- Bidirectional buffer with stuck bus recovery
- Input-output offset voltage is 60mV typical
- Bus stuck low timer is 30ms typical
- Compatible with non-compliant VOL I²C devices
- ±5kV human body model ESD protection
- Isolates input SDA and SCL line from output
- READY open-drain output
- 1V precharge on all SDA and SCL lines, high impedance SDA, SCL pins for VCC = 0V
- Operating temperature is -40°C to 85°C
- Packaging style is 8-lead plastic DFN
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
ATCA, Capacitance Buffer / Bus Extender, Live Board Insertion, RAID Systems, Servers
2.3V
5.5V
DFN
MOSFET
Hot Swappable 2-Wire Bus Buffer
85°C
-
No SVHC (04-Feb-2026)
2Channels
-
DFN
8Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto