LTC4269CDKD-1#PBF
POE IC, PD Controller, 60 V Input, 100 kHz, 1 Channel, 25.5 W, 1.24 V UVLO, 0 to 70 °C, DFN-EP-32

Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 6.920 |
| 10+ | $ 5.320 |
| 25+ | $ 5.100 |
| 50+ | $ 4.890 |
| 100+ | $ 4.670 |
| 250+ | $ 4.480 |
Informação do produto
Descrição geral do produto
LTC4269-1 is an integrated powered device (PD) controller and switching regulator intended for high power IEEE 802.3at and 802.3af applications. This device is targeted for high efficiency, single and multioutput applications from 10W to 25W. By supporting both 1-event and 2-event classifications, as defined by the IEEE, this device can be used in a wide range of product configurations. The device's synchronous, current mode, flyback controller generates multiple supply rails in a single conversion step providing for the highest system efficiency while maintaining tight regulation across all outputs. A true soft-start function allows graceful ramp-up of all output voltages. It is widely used in application such as VoIP phones with advanced display options, dual-radio wireless access points, PTZ security cameras, RFID readers, industrial controls etc.
- Isolated power supply efficiency is <gt/>92%
- 88% efficiency including diode bridge and Hot Swap™ FET
- Flexible integrated auxiliary power support
- Superior EMI performance, undervoltage, overvoltage and thermal protection
- Short-circuit protection with auto-restart
- Programmable soft-start and switching frequency
- Complementary power good indicators
- Operating temperature is 0°C to 70°C
- Package style is 32-lead plastic DFN
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
IEEE 802.3af, 802.3at
60V
-
DFN-EP
1Channels
88%
Surface Mount
70°C
MSL 1 - Unlimited
DFN-EP
40mA
PD Controller
-
1.24V
32Pins
25.5W
110kHz
0°C
-
No SVHC (04-Feb-2026)
100kHz
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto