| Quantidade | Preço |
|---|---|
| 1+ | $ 8.220 |
| 10+ | $ 6.370 |
| 25+ | $ 5.900 |
| 50+ | $ 5.720 |
| 100+ | $ 5.530 |
| 250+ | $ 5.340 |
| 500+ | $ 5.070 |
Informação do produto
Descrição geral do produto
LTC2876CDD#PBF is a ±60V rugged PROFIBUS RS485 transceiver. It is designed to meet the test specifications for PROFIBUS-DP hosts and PROFIBUS-DP servers, fully compatible with IEC 61158-2, type 3: medium attachment unit (MAU). With operation upto 20Mbps, this device supports all PROFIBUS data rates upto 12Mbps. This device is exceptionally robust, tolerating ±60V faults on the bus pins and protected to ±52kV ESD. This device is suitable for harsh environments or where 24V power might be inadvertently connected. Extended ±25V input common mode range and full failsafe operation improve data communication reliability in noisy systems. It is used in applications such as PROFIBUS-DP, industrial communication networks, RS485 and RS422 systems, 3V low voltage differential signaling.
- PROFIBUS IEC 61158-2 compliant, protected from overvoltage line faults to ±60V
- 5V supply can operate down to 3V for low power, low swing applications
- Receiver failsafe for open, shorted and terminated conditions
- Supply current in shutdown mode is 5µA max at (TA = 25°C, VCC = VL = 5V)
- Input resistance (receiver) is 112Kohm typ at (VBUS = -25V or 25V)
- Driver rise or fall time is 4ns typ at (VCC = 3.3V or 5V)
- Receiver short-circuit current is ±12mA typ at (TA = 25°C. VCC = VL = 5V)
- Common mode input voltage (PA+PB)/2 for data reception is ±25V maximum
- Operating temperature range from 0°C to 70°C
- 8-lead plastic DFN package
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
RS485 Transceiver
1
20Mbps
5.5V
8Pins
±52 kV (HBM)
0°C
-
No SVHC (07-Jul-2017)
1Receivers
Half Duplex
3V
DFN
200
Open, Short, Terminated
70°C
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto