1,200 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 17.970 |
| 10+ | $ 13.360 |
| 25+ | $ 13.020 |
| 50+ | $ 12.680 |
| 100+ | $ 12.340 |
| 300+ | $ 11.770 |
| 500+ | $ 11.570 |
Informação do produto
Descrição geral do produto
LTC®1864 is a 16bit 1 channel µPower A/D converter. The supply current drops at lower speeds because the LTC1864 automatically power down between conversions. This 16bit switched capacitor successive approximation ADCs include sample-and holds. This has a differential analog input with an adjustable reference pin. This ADC can be used in ratiometric applications or with external references. The high impedance analog inputs and the ability to operate with reduced spans down to 1V full scale, allow direct connection to signal sources in many applications, eliminating the need for external gain stages. Application includes high speed data acquisition, portable or compact instrumentation, low power battery-operated instrumentation, isolated and/or remote data acquisition.
- Auto shutdown reduces supply current to 2μA at 1ksps
- True differential inputs, SPI/MICROWIRETM compatible serial I/O
- Supply voltage range from 4.75 to 5.25V (TA = 25°C)
- Resolution is 16bits (min, TA = 25°C, VCC = 5V)
- Gain error is ±20mV (max, TA = 25°C, VCC = 5V)
- Offset error is ±2mV (typ, TA = 25°C, VCC = 5V)
- Signal-to-noise ratio is 87dB (typ, TA = 25°C, VCC = 5V)
- Total harmonic distortion up to 5th harmonic is 88dB (typ, 10KHz input signal, TA = 25°C)
- Total cycle time is 16μs, SCK + tCONV (min, TA = 25°C)
- 8 lead plastic SO package, operating temperature range from 0°C to 70°C
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
SAR
16bit
1Channels
Differential
4.75V
5.25V
8Pins
0°C
Single 16-Bit SAR ADCs
No SVHC (04-Feb-2026)
SAR
250kSPS
Single
Microwire, SPI
SOIC
SOIC
Surface Mount
70°C
MSL 1 - Unlimited
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto