Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 17.530 |
| 10+ | $ 13.920 |
| 25+ | $ 13.010 |
| 50+ | $ 12.510 |
| 100+ | $ 12.020 |
| 300+ | $ 11.640 |
| 500+ | $ 11.270 |
Informação do produto
Descrição geral do produto
LTC®1658 is a single supply 14-bit micropower digital-to-analog converter (DAC) in MSOP. It includes an output buffer amplifier and an easy-to-use 3-wire cascadable serial interface. Its output swings from 0V to VREF. The REF pin can be tied to VCC for rail-to-rail output swing. The LTC1658 operates from a single 2.7V to 5.5V supply. Its typical power supply current is 270µA. This low power supply current makes the LTC1658 ideal for battery-powered applications. Typical applications are digital calibration, industrial process control, automatic test equipment, cellular telephones.
- Power-on reset
- 3-wire cascadable serial interface is compatible with SPI and MICROWIRE™
- Maximum DNL error of 1LSB
- Low cost
- Buffered true rail-to-rail voltage output
- 8-lead plastic SO package
- Operating temperature of 0°C to 70°C commercial, -40°C to 85°C industrial
- REF input resistance of 60Kohm
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
14bit
3 Wire, Microwire, Serial, SPI
2.7V to 5.5V
2.7V
SOIC
SOIC
8Pins
0°C
Single 14-Bit Voltage Output DACs
MSL 1 - Unlimited
3 Wire, Microwire, Serial, SPI
5.5V
2.7V to 5.5V
1Channels
Voltage
Single Ended
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto